BLUE STEEL AUDIO CABLE DRUM,380MM

RS Stock No.:
3793705
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
RS stock number 3793705
Product description BLUE STEEL AUDIO CABLE DRUM,380MM
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Height 40 mm
Width 120 mm
Cable Diameter Capacity 6.5 mm, 12 mm, 14 mm
Maximum Cable Length Capacity 55 m, 65 m, 215 m
Type Empty Cable Reel
Diameter 380 mm
Material Steel
Checking stock...
IDR
5,526,339.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,526,339.43
*price per unit indicative
"BLUE STEEL AUDIO CABLE DRUM,380MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda