RS PRO Spring Balance, 10 g Resolution, Metric Scale, 3 N, 300 g Weight Capacity

RS Stock No.:
7243850
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
RS stock number 7243850
Product description RS PRO Spring Balance, 10 g Resolution, Metric Scale, 3 N, 300 g Weight Capacity
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

Spring Balance

Spring balances which can be used for force and mass measurement. The polycarbonate body and stainless steel spring and hook make these balances resistant to many common chemicals and impact resistant.,Each measuring range has a different colour code for ease of identification.

SUPPLIED_WITH : Protective translucent storage tube.

Impact and chemical resistant polycarbonate body
Stainless steel spring and hook
2 x range overload capacity
Zero calibration adjustment nut


Specifications

Attribute Value
Brand RS PRO
Weighing Capacity 3 N, 300 g
Resolution 10 g
Metric Yes
Checking stock...
IDR
950,303.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1950,303.40
*price per unit indicative
"RS PRO Spring Balance, 10 g Resolution, Metric Scale, 3 N, 300 g Weight Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda