Legris Air Hose Blue Polyether PUR 4mm x 25m 1025U Series

RS Stock No.:
0225842
Mfr. Prt No.:
1025U04R04
Brand:
Legris

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0225842
Product description Legris Air Hose Blue Polyether PUR 4mm x 25m 1025U Series
Manufacturer / Brand Legris
Manufacturer part number 1025U04R04
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
RS stock number 0225842
Product description Legris Air Hose Blue Polyether PUR 4mm x 25m 1025U Series
Manufacturer / Brand Legris
Manufacturer part number 1025U04R04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Parker Legris

Polyurethane (PU) Flexible Tubing

Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing.
There are 3 material grades:
• PU ester - for pneumatic applications
• PU ether - no water absorption
• PU ether food-grade ""crystal"" - chemical resistance superior to PU ether

APPROVALS : • DI: 2002/95/EC (RoHS), 2011/65/EC
&#149

Features and Benefits

• Excellent mechanical properties
• Optimal bend radius
• Unsurpassed abrasion resistance for a single layer tubing
• UV-resistant
• Superior vacuum capability due to surface hardness
• Good vibration absorption
• Large choice of colours to facilitate circuit identification
• Silicone-free
• Consistent tensile strength for optimum longevity

Product Application Information

• Factory automation
• Miscellaneous manufacturing
• Food and beverage
• Vehicle assembly facilities

Used for compressed air, fluid conveying and standard pneumatic applications requiring rapid cycles. Also suitable for vacuum applications, water and high humidity (PU ether).


Specifications

Attribute Value
Brand Legris
Hose Inside Diameter 2.5 mm
Hose Outside Diameter 4 mm
Colour Blue
Material Polyether PUR
Length 25 m
Maximum Operating Pressure 10 bar
Manufacturer Series 1025U
Minimum Operating Temperature -15 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
388,932.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1388,932.12
*price per unit indicative
"Legris Air Hose Blue Polyether PUR 4mm x 25m 1025U Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda