Edding Broad Tip Blue Marker Pen
- RS Stock No.:
- 0806072
- Mfr. Prt No.:
- 950-003
- Brand:
- Edding

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0806072 |
| Product description | Edding Broad Tip Blue Marker Pen |
| Manufacturer / Brand | Edding |
| Manufacturer part number | 950-003 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Paste Marker Pens
A paste painter with a 10mm stroke width, after drying it has the following properties:
Highly permanent
Water-resistant
Temperature range -10°C to +100°C
It is ideal for marking on:
Hot and cold rubber
Concrete
Wood
Metal (even rusty surfaces)
Plastic
Rough damp surfaces
Specifications
| Attribute | Value |
| Brand | Edding |
| Marker Type | Paint Marker, Permanent Marker |
| Tip Size | Broad |
| Ink Colour | Blue |
| Tip Shape | Bullet |