Schneider Electric, Harmony XB5 Illuminated Blue Round Push Button, NO/NC, 22mm Momentary Screw
- RS Stock No.:
- 0178667
- Mfr. Prt No.:
- XB5AW36B5
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0178667 |
Product description | Schneider Electric, Harmony XB5 Illuminated Blue Round Push Button, NO/NC, 22mm Momentary Screw |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | XB5AW36B5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Harmony XB5 Series Push Buttons
The Schneider Electric range of Push Button switch comes with complete control over your working environment. The Push Button can make a fine addition to your safety control panels, easily identifiable and operated by all users. Schneider boasts a successfully tested range of XB5 push buttons that offer you reliability in different scenarios.
Specifications
Attribute | Value |
Brand | Schneider Electric |
Push Button Type | Push Button Complete Unit |
Terminal Type | Screw |
Maximum AC Voltage | 600 V |
Push Button Actuation | Momentary |
Illumination Voltage | 24 V |
Maximum DC Voltage | 600 V |
Minimum Operating Temperature | -25 °C |
Mounting Type | Panel Mount |
IP Rating | IP66, IP67, IP69(IP69K) |
Push Button Style | Round |
Push Button Colour | Blue |
Cutout Diameter | 22 mm |
Push Button Shape | Round |
Contact Configuration | NO/NC |
Maximum Operating Temperature | +70 °C |
Push Button Diameter | 22 mm |
Series | Harmony XB5 |
Body Material | Plastic |
Illuminated | Yes |
Push Button Marking | Unmarked |
Push Button Material | Plastic |
Maximum Current | 0.1 A |