Bench/Floor ESD-Safe Mat, 1.8m x 1.22m x 3.2mm
- RS Stock No.:
- 4661665
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
RS stock number | 4661665 |
Product description | Bench/Floor ESD-Safe Mat, 1.8m x 1.22m x 3.2mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Bench / Floor Matting
The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.
RS PRO ESD Bench & Floor Matting
Introducing RS PRO ESD protective matting. These mats are designed to help prevent damage to ESD sensitive items and assemblies from Electrostatic Discharge. During application, the mats drain static charge, ground the item and protect surfaces from wear.
Where would you use these ESD mats?
Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices, electronic computers, electronic communication equipment and integrated circuits.
Features and Benefits
• Great value ESD Bench Matting
• Made from anti-static (conductive) and static- dissipative materials with synthetic rubber
• Static Dissipative Layer
• Conductive Layer
• Static Dissipative Layer
• All bench mats come with 10 mm studs in each corner
• Surface resistivity >103 >105Ω2
• Resistance to ground RG - 107 to >109Ω
• For grounding cords see stock no. 466-1687 typically
Construction
• 3 mm thick 3 layer structure
• A surface layer is a 1.25 mm thick static-dissipative layer
• A middle layer is a 0.5 mm conductive layer
• The bottom layer is a 1.25 mm thick static-dissipative layer
Available Options
• RS stock no: 466-1643 - 600 x 1200 mm – Blue
• RS stock no: 466-1665 - 1200 x 1800 mm - Blue
• RS stock no: 466-1659 - 600 x 1200 mm – Grey
• RS stock no: 466-1671 - 1200 x 1800 mm – Grey
Standards
Conforms to ESD S20.20 and EN 61340-5-1 ESD
Why is it important to be ESD safe?
ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection. It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.
Specifications
Attribute | Value |
Brand | RS PRO |
Thickness | 3.2 mm |
Width | 1.22 m |
Suitable For | Chemical Resistance, Continuous Monitoring, Soldering |
Surface Texture Type | Smooth |
Length | 1.8 m |
Complies with EN 61340-5-1 | Yes |
Number of Material Layers | 3 |
Use Type | Bench, Floor |