RS PRO DC Plug Rated At 5.0A, 12.0 V, Cable Mount, length 40.4mm, Nickel

RS Stock No.:
0487820
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0487820
Product description RS PRO DC Plug Rated At 5.0A, 12.0 V, Cable Mount, length 40.4mm, Nickel
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
RS stock number 0487820
Product description RS PRO DC Plug Rated At 5.0A, 12.0 V, Cable Mount, length 40.4mm, Nickel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Plugs & Sockets

Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic


Specifications

Attribute Value
Brand RS PRO
Outer Diameter 5.5 mm
Inner Diameter 2.1 mm
Length 40.4 mm
Voltage Rating 12.0 V
Contact Plating Nickel
Current Rating 5.0 A
DC Power Connector Type DC Plug
Contact Material Brass
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
154,083.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1154,083.41
*price per unit indicative
"RS PRO DC Plug Rated At 5.0A, 12.0 V, Cable Mount, length 40.4mm, Nickel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products