RS PRO Black Slotted Panel Trunking – Closed Slot, W40 mm x D60mm, L2m, PVC

RS Stock No.:
3012113
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3012113
Product description RS PRO Black Slotted Panel Trunking - Closed Slot, W40 mm x D60mm, L2m, PVC
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Slot Type Closed
Depth 60 mm
Trunking/Chain Type Slotted Panel Trunking
Width 40 mm
Length 2 m
Standards Met CSA 82854, UL 94 V-2
Material PVC
Colour Black
Checking stock...
IDR
2,583,755.37
Out of stock
Price Pack (1 Pack of 8)
Pack(s)Per Pack(IDR)Per Unit(IDR)
12,583,755.37322,969.42
*price per unit indicative
"RS PRO Black Slotted Panel Trunking - Closed Slot, W40 mm x D60mm, L2m, PVC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda