RS PRO Plastic Flexible Contractor Pack Conduit Black 20mm x 10m

RS Stock No.:
5132332
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5132332
Product description RS PRO Plastic Flexible Contractor Pack Conduit Black 20mm x 10m
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
RS stock number 5132332
Product description RS PRO Plastic Flexible Contractor Pack Conduit Black 20mm x 10m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Polypropylene IP54 Contractor Pack

A low cost, black polypropylene general-purpose conduit supplied in 10m lengths with 10 split fittings and 10 locknuts.

IP54 with fittings
Resistant to acids, bases, inorganic salts, fuels, minerals and most commercial solvents


Specifications

Attribute Value
Brand RS PRO
Colour Black
Conduit Type Flexible Contractor Pack
Nominal Diameter 20 mm
IP Rating IP54
Length 10 m
Material Plastic
Resistant To Acids, bases, inorganic salts, fuels, minerals and most commercial solvents
Checking stock...
IDR
317,606.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1317,606.92
*price per unit indicative
"RS PRO Plastic Flexible Contractor Pack Conduit Black 20mm x 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda