Schneider Electric Flush Black Push Button Head – Momentary, Harmony XB5 Series, 22mm Cutout, Round
- RS Stock No.:
- 3310209
- Mfr. Prt No.:
- ZB5AA2
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3310209 |
| Product description | Schneider Electric Flush Black Push Button Head - Momentary, Harmony XB5 Series, 22mm Cutout, Round |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | ZB5AA2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Push Button Head - ZB5AA2
Forming part of the Harmony XB5 range of products, this pushbutton head designed for non-illuminated pushbuttons comes as standard and is dark grey in colour. Comprised of strong and robust plastic material, this pushbutton head features a spring return and 22 mm mounting diameter.
Features & Benefits
• Block flush and unmarked operator profile
• Mechanically durable for up to 10000000 cycles
• Conforms to JIS C8201-5-1, EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-4, UL 508 and JIS C8201-1
• Commonly referred to as ZB5
Applications
The ZB5AA2 pushbutton head can be installed anywhere you deem necessary that requires a system with the ability to perform manual intervention to stop dangerous machinery from causing injury. The buttons are perfect for large scale operations or smaller commercial applications. They ensure order and safety can be controlled effectively.
• For use in emergency situations where you need to cut off electrical supply via the use of the button
• Control panels for Air conditioning units in commercial buildings
• Factory automation lines
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Push Button Actuation | Momentary |
| Push Button Shape | Round |
| Push Button Style | Flush |
| Push Button Colour | Black |
| Push Button Material | Plastic |
| Cutout Diameter | 22 mm |
| Body/Fixing Collar Included | No |
| IP Rating | IP66, IP67, IP69K |
| Series | Harmony XB5 |