TE Connectivity, PLASTI-GRIP Insulated Crimp Blade Terminal 11.8mm Blade Length, 2.6mm² to 6.6mm², 12AWG to 10AWG,

RS Stock No.:
2789294
Mfr. Prt No.:
131445
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2789294
Product description TE Connectivity, PLASTI-GRIP Insulated Crimp Blade Terminal 11.8mm Blade Length, 2.6mm² to 6.6mm², 12AWG to 10AWG,
Manufacturer / Brand TE Connectivity
Manufacturer part number 131445
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
RS stock number 2789294
Product description TE Connectivity, PLASTI-GRIP Insulated Crimp Blade Terminal 11.8mm Blade Length, 2.6mm² to 6.6mm², 12AWG to 10AWG,
Manufacturer / Brand TE Connectivity
Manufacturer part number 131445

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Plasti-Grip Terminals

TE Connectivity PLASTI-GRIP Blade Wire Crimp Terminals

PLASTI-GRIP blade wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP blade crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

Note

Not for use with double wire

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²


Specifications

Attribute Value
Brand TE Connectivity
Shrouded/Unshrouded Unshrouded
Series PLASTI-GRIP
Insulation Insulated
Minimum Wire Size mm² 2.6 mm²
Maximum Wire Size mm² 6.6 mm²
Blade Width 4.2 mm
Inner Diameter 6.4 mm
Colour Yellow
Hooked No
Minimum Wire Size AWG 12 AWG
Maximum Wire Size AWG 10 AWG
Contact Plating Tin
Blade Length 11.8 mm
Insulation Material PVC
Contact Material Copper
Overall Length 29.4 mm
Gender Male
Checking stock...
IDR
1,673,100.39
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,673,100.3916,731.00
*price per unit indicative
"TE Connectivity, PLASTI-GRIP Insulated Crimp Blade Terminal 11.8mm Blade Length, 2.6mm² to 6.6mm², 12AWG to 10AWG," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda