JST, AF Insulated Crimp Blade Terminal 10mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red

RS Stock No.:
8388193
Mfr. Prt No.:
FVDWS1.25-AF2.3B(LF)
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8388193
Product description JST, AF Insulated Crimp Blade Terminal 10mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red
Manufacturer / Brand JST
Manufacturer part number FVDWS1.25-AF2.3B(LF)
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
RS stock number 8388193
Product description JST, AF Insulated Crimp Blade Terminal 10mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red
Manufacturer / Brand JST
Manufacturer part number FVDWS1.25-AF2.3B(LF)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JST Insulated Crimp Terminals

JST Insulated Crimp Blade Terminals

A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation


Specifications

Attribute Value
Brand JST
Series AF
Gender Male
Insulation Insulated
Insulation Material Vinyl
Shrouded/Unshrouded Shrouded
Minimum Wire Size mm² 0.25 mm²
Maximum Wire Size mm² 1.65 mm²
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 16 AWG
Overall Length 19.8 mm
Inner Diameter 4 mm
Blade Length 10 mm
Blade Width 2.3 mm
Blade Thickness 0.8 mm
Hooked No
Colour Red
Contact Material Copper
Checking stock...
IDR
274,706.91
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1274,706.915,494.14
*price per unit indicative
"JST, AF Insulated Crimp Blade Terminal 10mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda