Stanley Flat Snap-off Blade
- RS Stock No.:
- 0841788
- Mfr. Prt No.:
- 0-11-301
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0841788 |
| Product description | Stanley Flat Snap-off Blade |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 0-11-301 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Stanley General Purpose Snap-Off Safety Blade, 8 Blade Segments
The Stanley 18mm snap-off blade is suitable as a replacement blade for an 18mm snap-off knife. These safety snap-off knife blades consist of 8 cutting points. The durable plastic blade dispenser included also contains a blade snapper for easy blade removal and safe storage of the removed segments.
WARNING : You must be over the age of 18 to purchase this product.
Features and Benefits:
• Durable Snap-Off safety blade
• Plastic blade dispenser included with built in blade snapper
• Compatible with several knives
• 8 cutting points
• Length: 108 mm
• Thickness: 0.51 mm
• Width: 18 mm
• Quantity of blades included: 10
Typical Applications
Stanley blades are used for cutting and trimming and found in a variety of industries such as:
• Warehousing
• Retail
• Construction
• Food Industry
FAQ:
What Stanley Knife can the blades be used with?
The Stanley 18 mm Snap-Off Blade is compatible with a number of knives including: 10-481 FatMax Snap-off Blade Knife with Cartridge, 10-418 DynaGrip Snap-off Blade Knife, 10-018 InterLock Snap-off Blade Knife, 10-380 Snap-off Blade Knife with Cartridge, 10-280 Snap-off Blade Knife – Self Locking, 10-151 SM Snap-off Knife.
Benefits of a Snap-Off Blade?
Using a Snap-Off Blade allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.
What types of blades are there?
There are a range of blades varying from light to heavy, depending on the relevant application. Stanley blades have a sharp edge and are hard wearing, ideal for general cutting. There are also retractable and precision blades available among others.
How do they work?
By equipping the correct blade, depending on the application, the user makes the necessary cut either free hand or using a guide.
What materials are suitable?
Heavy duty blades are more suitable for cutting materials that require a stronger and stiffer blade such as vinyl and carpet.
Specifications
| Attribute | Value |
| Brand | Stanley |
| Number of Pieces | 10 |
| Blade Shape | Flat |
| Blade Width | 18 mm |
| Blade Type | Snap-off Blade |