Stanley Flat Snap-off Blade

RS Stock No.:
0841378
Mfr. Prt No.:
0-11-300
Brand:
Stanley
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
RS stock number 0841378
Product description Stanley Flat Snap-off Blade
Manufacturer / Brand Stanley
Manufacturer part number 0-11-300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Stanley General Purpose Snap-Off Knife Blade, 13 Blade Segments

The Stanley 9mm snap off blade is suitable as a replacement blade for a range of Stanley knives which includes the Stanley 0-10-150 safety retractable light duty knife RS part 536-004. These safety snap off knife blades can snap off with ease when a segment becomes blunt via the blade dispenser included. As well as a tool for snapping blade segments off, the dispenser can also be used to safely store old blade segments.

Snap-off blades used on safety knives allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.

Features and Benefits:

• Durable - ensures a sharp cutting edge is always to hand
• Safety design- plastic blade dispenser included with built in blade snapper for safe removal and storage
• Compatible with several knives
• Width: 9mm
• Quantity of blades included: 10

Typical Applications

Stanley safety blades are used for cutting and trimming various materials and can be found in a variety of industries such as:

• Warehousing
• Retail
• Construction
• Food Industry

FAQ:
What Stanley Knife can the blades be used with?
The Stanley 9mm Snap Off Blade is compatible with a number of knives including: 10-475 FatMax Snap off Cartridge Blade Knife, 10-409 DynaGrip Snap-off Blade Knife, 10-095 InterLock Snap-off Blade Knife, 10-150 SM Snap-off Blade Knife.

Benefits of a Snap-Off Blade?
Using a Snap Off Blade allows the user to safely remove a segment of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.

What types of blades are there?
There are a range of blades varying from light to heavy, depending on the relevant application. Stanley blades have a sharp edge and are hard wearing, ideal for general cutting. There are also retractable and precision blades available among others such as the Stanley FatMax Utility Knife.

How do they work?
By equipping the correct blade, depending on the application, the user makes the necessary cut either free hand or using a guide.

What materials are suitable?
Heavy duty blades are more suitable for cutting materials that require a stronger and stiffer blade such as vinyl and carpet, whereas a light duty blade makes an ideal box and packaging cutter.


Specifications

Attribute Value
Brand Stanley
Number of Pieces 10
Blade Shape Flat
Blade Width 9 mm
Blade Type Snap-off Blade
Checking stock...
IDR
126,287.56
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1126,287.5612,628.76
*price per unit indicative
"Stanley Flat Snap-off Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda