RS PRO 28.4mm Black Potentiometer Knob for 6.35mm Shaft Splined

RS Stock No.:
0222008
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0222008
Product description RS PRO 28.4mm Black Potentiometer Knob for 6.35mm Shaft Splined
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
RS stock number 0222008
Product description RS PRO 28.4mm Black Potentiometer Knob for 6.35mm Shaft Splined
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Collet knobs

Winged & Skirted

A selection of black high-quality compression mouldings with brass bushes suitable for inch diameter spindles. The knobs are recessed to accommodate control mounting nuts, except the Standard inch version, which also has a 6BA grub-screw. All other knobs have 4BA grub-screws.

A professional kit for construction of many different special buttons with clear colour markings.

Shaft Fitting & Skirts

Control Knobs in (6.35mm) Shaft Fitting


Specifications

Attribute Value
Brand RS PRO
Knob Height 15.2 mm
Shaft Type Circular
Shaft Size 6.35 mm
Knob Diameter 28.4 mm
Cap Size 0.75 in
Body Colour Black
For Use With Potentiometer
Indicator Colour White
Knob Type Skirted, Winged
Checking stock...
IDR
380,645.81
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1380,645.8176,129.16
*price per unit indicative
"RS PRO 28.4mm Black Potentiometer Knob for 6.35mm Shaft Splined" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products