Festo Air Hose Black PE 8mm x 50m PEN Series

RS Stock No.:
1262778
Mfr. Prt No.:
PEN-8X1,25-SW
Brand:
Festo

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1262778
Product description Festo Air Hose Black PE 8mm x 50m PEN Series
Manufacturer / Brand Festo
Manufacturer part number PEN-8X1,25-SW
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
RS stock number 1262778
Product description Festo Air Hose Black PE 8mm x 50m PEN Series
Manufacturer / Brand Festo
Manufacturer part number PEN-8X1,25-SW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Festo PEN Series Polyethylene Tubing

FESTO PEN series polyethylene tubing offers high level of abrasion resistance and its suitable for a wide range of tasks. Flexible thanks to highly resistant materials and it is easy to install.

Polyethylene tubing is distinguished by its high resistance to chemicals and hydrolysis. It is also resistant to most cleaning agents and lubricants.

  • Compressed air in accordance with ISO 8573¬1:2010

  • Ambient temperature: -20°C to + 60°C

  • Operating pressure: -1 to +8 bar


Specifications

Attribute Value
Brand Festo
Material PE
Maximum Operating Pressure 10 bar
Colour Black
Hose Inside Diameter 5.7 mm
Number of Tubes 1
Hose Outside Diameter 8 mm
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +60 °C
Manufacturer Series PEN
Length 50 m
Checking stock...
IDR
865,342.50
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1865,342.5017,306.85
*price per unit indicative
"Festo Air Hose Black PE 8mm x 50m PEN Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda