Switchcraft, 761KS DC Plug Rated At 5.0A, Cable Mount, length 57mm, Tin, IP68

RS Stock No.:
8787216
Mfr. Prt No.:
761KS17
Brand:
Switchcraft

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8787216
Product description Switchcraft, 761KS DC Plug Rated At 5.0A, Cable Mount, length 57mm, Tin, IP68
Manufacturer / Brand Switchcraft
Manufacturer part number 761KS17
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
RS stock number 8787216
Product description Switchcraft, 761KS DC Plug Rated At 5.0A, Cable Mount, length 57mm, Tin, IP68
Manufacturer / Brand Switchcraft
Manufacturer part number 761KS17

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Plugs & Sockets

Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic

Switchcraft DC Power Plugs, 2.1mm and 2.5mm

Switchcraft 2 conductor DC power plugs with a hollow centre pin and molded plastic covers for use with 2.1mm and 2.5mm Jacks. The sleeve terminal also serves as a cable clamp. Available in red or black cover versions and in versions that lock when mated into a suitable jack socket.

Features and Benefits

• Current rating 5A at 12VDC
• Over 10,000 mating cycles


Specifications

Attribute Value
Brand Switchcraft
DC Power Connector Type DC Plug
Inner Diameter 2.5 mm
Current Rating 5.0 A
Body Orientation Straight
Length 57 mm
Mounting Type Cable Mount
IP Rating IP68
Minimum Cable Diameter 4.4 mm
Maximum Cable Diameter 5.1 mm
Contact Plating Tin
Contact Material Copper Alloy
Series 761KS
Checking stock...
IDR
210,304.45
IDR
109,714.94
Out of stock
Price EachYou save IDR 100,589.51 (47.8%)
Unit(s)Per Unit(IDR)
1109,714.94
*price per unit indicative
"Switchcraft, 761KS DC Plug Rated At 5.0A, Cable Mount, length 57mm, Tin, IP68" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda