Van Damme Screened 4 Core Microphone Cable, 0.21 mm² CSA, 6mm od, 100m, Black
- RS Stock No.:
- 3657700
- Mfr. Prt No.:
- 268-026-000
- Brand:
- Van Damme

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3657700 |
Product description | Van Damme Screened 4 Core Microphone Cable, 0.21 mm² CSA, 6mm od, 100m, Black |
Manufacturer / Brand | Van Damme |
Manufacturer part number | 268-026-000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3657700 |
Product description | Van Damme Screened 4 Core Microphone Cable, 0.21 mm² CSA, 6mm od, 100m, Black |
Manufacturer / Brand | Van Damme |
Manufacturer part number | 268-026-000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Tour Grade Classic XKE Starquad Braided Screen Cable
Starquad microphone cable is used instead of standard microphone cable in environments with a high risk of EMI/RF interference
The positive phase is sent down the 2 white conductors, the negative down the 2 blue conductors. The lay of these cores within the starquad cable results in greater noise cancellation and rejection
Uses natural cotton fillers and a paper separator to reduce electrostatic build up
128/0.10mm 98% optical coverage braided screen
Designed to combat electrical interference in hostile environments
Favoured by many outside broadcast facilities
Specifications
Attribute | Value |
Brand | Van Damme |
Audio Cable Type | Microphone Cable |
Number of Cores | 4 |
Cross Sectional Area | 0.21 mm² |
Screened/Unscreened | Screened |
Insulation Material | PE |
Outer Diameter | 6 mm |
Reel Length | 100 m |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +70 °C |
Screen Type | Tinned Copper Braid |
Sheath Material | PVC/Neoprene |
Conductor Strand Type | Stranded |
Voltage Rating | 250 V |
Filler Material | Cotton |
Balanced | Yes |
Conductor Resistance | 93 Ω/km |
Number of Strands | 39 |
American Wire Gauge | 24 AWG |
Core Strands | 39/0.08 mm |
Capacitance Core To Screen | 95 pF/m |
Conductor Material | Copper |
Length | 100 m |
Size of Strands | 0.08 mm |
Cable Shape | Multicore |
Capacitance Core To Core | 50 pF/m |
Sheath Colour | Black |