HellermannTyton Spiral Wrap, I.D 13.7mm 27mm polyethylene (PE)

RS Stock No.:
3429993
Mfr. Prt No.:
901-10244
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3429993
Product description HellermannTyton Spiral Wrap, I.D 13.7mm 27mm polyethylene (PE)
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10244
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
RS stock number 3429993
Product description HellermannTyton Spiral Wrap, I.D 13.7mm 27mm polyethylene (PE)
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10244

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

UV Stabilised Polyethylene Spiral Binding

UV stabilised polyethylene spiral binding
Provides excellent insulation and binding strength
Can be fitted in-situ and allows cable break outs
Extended life span in external conditions
Ideal for electric harnesses, cable and bundles
Temperature rating -60°C to +90°C


Specifications

Attribute Value
Brand HellermannTyton
Colour Black
Wall Thickness 1.3 mm
Maximum Bundle Diameter 27 mm
Maximum Operating Temperature +120 °C
Minimum Cable Diameter 13.7 mm
Internal Diameter 13.7 mm
Minimum Operating Temperature -60 °C
Length 30 m
Maximum Cable Diameter 27.4 mm
Material PE
Checking stock...
IDR
1,334,620.36
Out of stock
Price Box (1 Box of 30 Metres)
Box(s)Per Box(IDR)Per Unit(IDR)
11,334,620.3644,487.35
*price per unit indicative
"HellermannTyton Spiral Wrap, I.D 13.7mm 27mm polyethylene (PE)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products