RS PRO Black 1 mm² Harsh Environment Wire, 32/0.2 mm, 100m
- RS Stock No.:
- 2653022
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2653022 |
| Product description | RS PRO Black 1 mm² Harsh Environment Wire, 32/0.2 mm, 100m |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2653022 |
| Product description | RS PRO Black 1 mm² Harsh Environment Wire, 32/0.2 mm, 100m |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
RS PRO Harsh Environment Wire - Silicone Rubber
Brought to you by RS PRO, Tinned copper conductors covered with 0.8 mm wall thickness silicone rubber to BS 6195 table 4. These cables will satisfy a wide number of applications related to medical, electronic or electrical equipment which may be operated in environmental conditions. Perfect in situations where ozone, corona discharge, radiation, heat, weathering or the normally adverse effects of a wide range of oils, solvents, etc, may be encountered. All models are highly reliable and excellent quality.
Features and Benefits
• Tinned Copper
• Silicone rubber insulation
• Various wire sizes
• 0.8 mm wall thickness
What is harsh environment wire?
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.
Where is harsh environment wire used?
Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:
• Construction sites
• Car engines
• Aeroplanes
• Petrol stations
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Conductor Material | Bare Copper |
| Voltage Rating | 500 V |
| Size of Strands | 0.2 mm |
| Maximum Operating Temperature | +180 °C |
| Sheath Colour | Black |
| Resistant To | Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering |
| Number of Strands | 32 |
| Outer Diameter | 2.5 mm |
| Operating Temperature Range | -60 → +180 °C |
| Cross Sectional Area | 1 mm² |
| Insulation Material | Silicone Rubber |
| Insulation Wall Thickness | 0.8 mm |
| Wire Style | BS6195 |
| Minimum Operating Temperature | -60 °C |
| Length | 100 m |
| Cable Shape | Single Core |
| Core Strands | 32/0.2 mm |