RS PRO Rubber Mallet 550g

RS Stock No.:
0539104
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
RS stock number 0539104
Product description RS PRO Rubber Mallet 550g
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Rubber Mallet

From RS PRO, this high-quality rubber mallet is highly versatile. The rubber hammer is able to provide the impact force of a regular hammer, but has the advantage of having a soft surface. This is essential when wishing not to chip or mark parts or workpieces, or where the risk of sparking might be a concern. The rubber head also reduces the chance of rebound, for extra precision and safety.

The hammer also features a shock-absorbing ash wood handle, for comfort over long periods of use.

539-104 is a black rubber mallet, 550g
381-4824 is a white rubber mallet 675g
247-329 is a black rubber mallet, 450g

Features and Benefits

• Round rubber head
• Ashwood handle
• Versatile and suitable for many applications

Applications

Able to deliver precise impact, but with a semi-hard surface, rubber mallets are ideal for general industrial use, metalworking, woodworking and finishing work. They can be used to work metal panels where aesthetic impact is a concern, as the softer surface of the hammer is less likely to scratch or chip than a typical hard-faced hammer. Also, they can be used to knock parts together without marring or warping the part.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Weight 550 g
Head Diameter 64.0 mm
Head Material Rubber
Face Material Rubber
Handle Material Wood
Checking stock...
IDR
235,582.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1235,582.94
*price per unit indicative
"RS PRO Rubber Mallet 550g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda