Tente Braked Swivel Castor Wheel, 100kg Capacity, 125mm Wheel
- RS Stock No.:
- 1721146
- Mfr. Prt No.:
- 3477DYR125P62
- Brand:
- Tente
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
| RS stock number | 1721146 |
| Product description | Tente Braked Swivel Castor Wheel, 100kg Capacity, 125mm Wheel |
| Manufacturer / Brand | Tente |
| Manufacturer part number | 3477DYR125P62 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | Tente |
| Wheel Diameter | 125 mm |
| Load Capacity | 100 kg |
| Overall Height | 155 mm |
| Wheel Width | 37 mm |
| Fixing Plate Dimensions | 105 x 85 mm |
| Mounting Type | Plate |
| Rotation | Braked Swivel |
| Application | Industrial |
| Tyre Material | Thermoplastic Rubber |
| Includes Brake | Yes |
| Fixing Centres | 80 x 77 x 60 mm |
| Weight Class | Heavy Duty |
| Features | Blue Passivated, Bright Zinc Plated, Double Ball Bearing Swivel Head, Dustguard, Housing Made of Pressed Steel, Load Capacity Tested According EN 12532, Wheel Axle with Nut |
| Number of Fixing Holes | 4 |
| Fixing Hole Size | 9 mm |
| Hub Bearing Type | Ball Bearing, Roller Bearing |
| Hub Material | Steel |