TE Connectivity Polyolefin Black Cable Sleeve Kit, 1.6mm Diameter, 50mm Length, RNF100 Series

RS Stock No.:
3948315
Mfr. Prt No.:
RNF-100-KIT-BLACK
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3948315
Product description TE Connectivity Polyolefin Black Cable Sleeve Kit, 1.6mm Diameter, 50mm Length, RNF100 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number RNF-100-KIT-BLACK
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
RS stock number 3948315
Product description TE Connectivity Polyolefin Black Cable Sleeve Kit, 1.6mm Diameter, 50mm Length, RNF100 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number RNF-100-KIT-BLACK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RNF 100 Black Heat Shrink Kit

This kit contains 235 pieces of black flame retardant heat shrink tubing supplied in a storage case. Heat shrink is a versatile product and has many uses such as protection, insulation and strain relief for cable terminations and connections. The RNF 100 range of tubing has a shrink ratio of 2:1 and a range of sleeve diameters are supplied to suit your application.

• 50 pcs - 1.6 mm x 50 mm
• 50 pcs -

Features and Benefits

• Heat shrink with 8 different diameters
• Shrink ratio 2:1
• Flame retardant
• Flexible
• Supplied in useful compartment box


Specifications

Attribute Value
Brand TE Connectivity
Series RNF100
Colour Black
Sleeve Diameter 1.6 mm, 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm, 19.1 mm
Sleeve Length 50 mm, 70 mm, 100 mm, 200 mm
Maximum Operating Temperature +135 °C
Shrink Ratio 2:1
Quantity Included 235
Fire Behaviour Flame Retardant
Minimum Operating Temperature -55 °C
Material Polyolefin
Standards Met RoHS Compliant
Checking stock...
IDR
1,537,058.06
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
11,537,058.06
*price per unit indicative
"TE Connectivity Polyolefin Black Cable Sleeve Kit, 1.6mm Diameter, 50mm Length, RNF100 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda