Hirschmann Test & Measurement Black Male Banana Plug – Solder Termination, 60V dc, 30A

RS Stock No.:
0737926
Mfr. Prt No.:
931824100
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0737926
Product description Hirschmann Test & Measurement Black Male Banana Plug - Solder Termination, 60V dc, 30A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 931824100
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
RS stock number 0737926
Product description Hirschmann Test & Measurement Black Male Banana Plug - Solder Termination, 60V dc, 30A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 931824100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Retractable Shroud - Side Release

Touch protected 4mm plugs with retractable shrouds that are released only when pressure is applied to the side-mounted locking-spring. Solder terminated, these plugs accept cable up to a cross section of 2.5mm2.


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Beryllium Copper
Length 67 mm
Termination Method Solder
Colour Black
Voltage Rating 60 V dc
Contact Plating Nickel
Connector Size 4 mm
Insulation Material POM
Gender Male
Type Banana Plug
Current Rating 30 A
Spring Contact Yes
Checking stock...
IDR
78,247.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
178,247.94
*price per unit indicative
"Hirschmann Test & Measurement Black Male Banana Plug - Solder Termination, 60V dc, 30A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda