RS PRO PVC Tool Bag 370mm x 260mm x 45mm (Closed)
- RS Stock No.:
- 7077262
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
RS stock number | 7077262 |
Product description | RS PRO PVC Tool Bag 370mm x 260mm x 45mm (Closed) |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO PVC Tool Wallet with Carry Handle
From RS PRO, this PVC tool wallet is a versatile solution to on-the-go tool storage. With a simple zip-up design, and a variety of tool holding loops and elastic straps inside, the tool wallet presents a stylish, neat and organized way to keep you most essential tools to hand.
Although a soft case, the tool wallet is made from padded PVC. It has a brief-case style carry for ease of carrying.
The PVC wallet is optimized for storing handy tools such as screwdrivers, pliers, and cutters, and as such, it is an ideal companion for electrical engineers. The wallet has internal holster closable pockets that are able to store fixings and fasteners.
The binder style tool wallet fully closes with a zipper, for a neat and compact way to store tools when they are not in use.
Features and Benefits
• Reinforced and padded PVC construction
• Lockable zip
• Elastic straps
• With pockets for small components
Applications
This wallet is a highly versatile way of keeping smaller essential tools to hand. The briefcase-style handle allows for maximum portability, while it's soft case nature makes it easier to carry than a conventional tool briefcase. This high-quality tool case might be used by;
• Electricians
• Technicians
• Maintenance engineers
• DIY Enthusiasts
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.
Note
Wallets supplied without tools.
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 260.0 mm |
Depth | 45.0 mm |
Length Closed | 370 mm |
Width Closed | 260 mm |
Length | 370.0 mm |
Lock Type | Zipper |
Depth Closed | 45 mm |
Material | PVC |