HellermannTyton Black PVC Cable Grommet Kit
- RS Stock No.:
- 0456719
- Mfr. Prt No.:
- 639-60000 HOT Kit-PVC-FR-BK
- Brand:
- HellermannTyton
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0456719 |
| Product description | HellermannTyton Black PVC Cable Grommet Kit |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 639-60000 HOT Kit-PVC-FR-BK |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0456719 |
| Product description | HellermannTyton Black PVC Cable Grommet Kit |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 639-60000 HOT Kit-PVC-FR-BK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
HellermannTyton Black PVC Cable Grommet Kit
Featuring an assortment of the most common anti-kink and feed-through grommets, HellermannTyton presents this black PVC grommet kit. Designed for electrical wire and cable, the PVC material provides a high resistance to chemicals and other environmental influences. Installation is quick and easy, making the kit user friendly for construction, repairs and home improvements. For bend and edge protection the HOT kit is small yet practical, with all grommets neatly contained in a clear case with dividers. Sizes are featured on the box, allowing you to quickly access the grommets required for any given task.
Features and Benefits:
• Flexible and easy to apply
• High resistance to chemicals
What are cable grommets used for?
Cable grommets are usually rings or tubes where cables and wires are passed through. They can be made from a wide variety of material dependant on their use such as: rubber, plastic, metal and PVC. Grommets are often inserted in to a material to protect the cable, prevent friction or chemical attacks and often for aesthetic purposes.
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| Colour | Black |
| Material | PVC |
| Kit Includes | 10mm Internal Diameter Bend Protection Grommets (15 Pieces), 10mm Internal Diameter Edge Protection Grommets (15 Pieces), 3.5mm Internal Diameter Bend Protection Grommets (20 Pieces), 4mm Internal Diameter Edge Protection Grommets (20 Pieces), 5.5mm Internal Diameter Bend Protection Grommets (15 Pieces), 6.5mm Internal Diameter Bend Protection Grommets (15 Pieces) |
| Minimum Operating Temperature | -30 °C |
| Maximum Operating Temperature | +60 °C |