RS PRO Black 0.5 mm² Hookup & Equipment Wire, 20 AWG, 7/0.3 mm, 25m

RS Stock No.:
1736018
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1736018
Product description RS PRO Black 0.5 mm² Hookup & Equipment Wire, 20 AWG, 7/0.3 mm, 25m
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
RS stock number 1736018
Product description RS PRO Black 0.5 mm² Hookup & Equipment Wire, 20 AWG, 7/0.3 mm, 25m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Cross Sectional Area 0.5 mm²
Sheath Colour Black
American Wire Gauge 20 AWG
Core Strands 7/0.3 mm
Insulation Material Polyethylene
Outer Diameter 5.2 mm
Length 25 m
Voltage Rating 25 kV
Conductor Material Copper
Maximum Operating Temperature +70 °C
Shield Type Unshielded
Insulation Wall Thickness 1.7 mm
Minimum Operating Temperature -15 °C
Checking stock...
IDR
989,532.26
Out of stock
Price Reel (1 Reel of 25 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1989,532.2639,581.29
*price per unit indicative
"RS PRO Black 0.5 mm² Hookup & Equipment Wire, 20 AWG, 7/0.3 mm, 25m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products