Black Plastic Sheet, 500mm x 500mm x 20mm
- RS Stock No.:
- 4083863
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4083863 |
| Product description | Black Plastic Sheet, 500mm x 500mm x 20mm |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4083863 |
| Product description | Black Plastic Sheet, 500mm x 500mm x 20mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Polyethylene - HDPE & PE-UHMW
Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.
Black Polyethylene sheet- HDPE Sheet : High Density Polyethylene
From the trusted brand RS PRO, comes a range of black polyethylene sheets. Manufactured to industry standards and featuring 50 Ball Indentation hardness, these sheets are of high quality and are great value.
These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine
Features and benefits
- Maximum operating temperature of +90 °C
- Flammability rating of UL 94 HB
- Resistant to dilute acids, cleaning agents and numerous solvents
- Very good electrical insulation properties
Applications
Polyethelene has an array of application use such as;
- Chemical apparatus
- Plugs
- Seals
- Food processing
- Insulators, and low load rollers
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 500 mm |
| Material | PEHD |
| Maximum Operating Temperature | +80 °C |
| Thickness | 20 mm |
| Hardness | 50 Ball Indentation |
| Flammability Rating | UL 94 HB |
| Density | 0.95 → 0.96 g/cm³ |
| Length | 500 mm |
| Tensile Strength | 25 MPa |
| Elongation | 50 % |
| Colour | Black |
| Laminated | No |
| Form | Full |
| Water Absorption | 0.02 % |