RS PRO Black Nitrile Coated Polyester Work Gloves, Size 9, Large, 24 Gloves

RS Stock No.:
8691578
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
RS stock number 8691578
Product description RS PRO Black Nitrile Coated Polyester Work Gloves, Size 9, Large, 24 Gloves
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Protective Gloves

RS PRO Nitrile Coated Nylon Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

These general use, nitrile-coated reusable nylon gloves from RS feature a comfortable seamless knit liner with a lightweight nitrile-coated palm for high abrasion resistance, which also provides excellent grip in dry or oily conditions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

• Flexible and close fitting glove allowing for precise work requiring extra dexterity
• Elasticated knit wrist improves comfort and fit
• Suitable general purpose glove for dry indoor and outdoor working environments and oily or greasy environments

Typical Applications

• Automotive
• Assembly
• Construction
• Engineering
• Local authority
• Logistics/transport
• Manufacturing
• Warehousing

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Glove Size 9, Large
Primary Glove Application General Purpose
Glove Material Polyester
Main Colour of Glove Black
Glove Coating Nitrile
EN388 Puncture 1
EN407 Thermal No
EN388 Blade 1
EN388 Tear 3
EN388 Abrasion 4
Number of Gloves 24
EN374 Chemical No
EN511 Cold No
Checking stock...
IDR
256,875.61
Out of stock
Price Bag (1 Bag of 12)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1256,875.6121,406.30
*price per unit indicative
"RS PRO Black Nitrile Coated Polyester Work Gloves, Size 9, Large, 24 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products