RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Black

RS Stock No.:
0483859
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0483859
Product description RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Black
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
RS stock number 0483859
Product description RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Black
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Miniature Insulated Crocodile Clip

Brought to you under the trusted RS PRO Brand, these crocodile clips are both economic and versatile. The nickel-plated crocodile clips come supplied with PE insulated covers, and are available in both red (see stock number: 483-843) and black (see stock number: 483-859). Crocodile clips are ideal for attaching onto wires or cables. The clip is attached to components and establishes a connection between the two. As it is a clip, it will stay put, which frees up the user’s hands.

RS PRO have a great range of high quality crocodile or alligator clips suitable for your requirements.

Features and Benefits:

Miniature crocodile clips also known as spring clips
PE Insulated material - provides full insulation with good plug compatibility
Nickel-Plated Steel - offers good resistance to corrosion and is widely used in industrial crocodile clips
Choice of colours - red and black clips are available

Typical Applications:

Crocodile clips are principally used to create flexible, temporary or experimental electrical connections in industrial settings or laboratories. For example, this could be between two wires or between an electrical lead and the anode or cathode of a device (i.e. the entrance and exit points of an electrical current).

Crocodile clips are also frequently used in education to demonstrate the function of batteries, bulbs or circuitry. Larger crocodile clips are often used in garages and car maintenance, where they are used with battery chargers and jump leads or for welding operations, where they can also usefully absorb excess heat.

FAQs
Are Crocodile clips the same as Alligator clips?
Alligator clips and Crocodile clips are the same thing, using either term is correct, and most people will know what you are talking about if you use either term.

How do crocodile clips work?
A crocodile clip (also alligator clip) is a sprung metal clip with long, serrated jaws which is used for creating a temporary electrical connection. Functioning much like a spring-loaded clothespin, the clip's tapered, serrated jaws are forced together by a spring to grip an object.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Contact Material Nickel-Plated Steel
Insulated Yes
Colour Black
Insulation Material PVC
Checking stock...
IDR
122,511.52
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1122,511.5212,251.15
*price per unit indicative
"RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda