Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Black

RS Stock No.:
8884193
Mfr. Prt No.:
BU-46A-0
Brand:
Mueller Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8884193
Product description Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Black
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-46A-0
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
RS stock number 8884193
Product description Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Black
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-46A-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

Mueller Insulated Battery Clip

general purpose range of battery clips from Mueller provide the user with a robust and reliable product. Can be attached via crimp or solder methods, and comes equipped with a variety of colured insulators

Note

DFARS Certified, RoHS Compliant

Copper plated steel rated at 200A & solid copperrated at 400A conductor options available


Specifications

Attribute Value
Brand Mueller Electric
Current Rating 50 A
Jaw Opening 29 mm
Contact Material Copper-Plated Steel
Insulated Yes
Colour Black
Insulation Material PVC
Checking stock...
IDR
1,100,715.66
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,100,715.6622,014.31
*price per unit indicative
"Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda