RS PRO Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio

RS Stock No.:
0666931
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0666931
Product description RS PRO Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio
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
RS stock number 0666931
Product description RS PRO Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Polyolefin Heatshrink Tubing 2:1

This flame retardant, flexible heat shrink tubing from RS Pro is ideal for use across the electrical, automotive and aeronautic industries. It is recommended for use in general purpose applications such as wire making, insulation and protection, reinforcement of terminations and joints as well as colour coding.

APPROVALS : UL recognised

Features and Benefits

• Very flexible and easy to use
• Heat shrink ratio of 2:1 meaning when heated the tubing shrinks to half of its original diameter
• Polyolefin material – commonly used insulating material, flexible and durable
• Flame retardant
• Colour coded cables for easy identification
• Operating temperature of -55 to + 135 °C
• Shrink temperature 90 °C

What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.


Specifications

Attribute Value
Brand RS PRO
Colour Black
Flame Retardant Yes
Sleeve Diameter 25.4 mm
Sleeve Length 3 m
Shrink Ratio 2:1
Shrunk Diameter 12.7 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free No
Standards Met RoHS Compliant, UL
Material Polyolefin
Checking stock...
IDR
298,621.83
Out of stock
Price Box (1 Box of 3)
Box(s)Per Box(IDR)Per Unit(IDR)
1298,621.8399,540.61
*price per unit indicative
"RS PRO Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products