RS PRO UK Mains Connector, 13A, Cable Mount, 250 V
- RS Stock No.:
- 0854396
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0854396 |
| Product description | RS PRO UK Mains Connector, 13A, Cable Mount, 250 V |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0854396 |
| Product description | RS PRO UK Mains Connector, 13A, Cable Mount, 250 V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO 13A External Fuse Mains Plug
Featuring an external fuse carrier, these 13A mains plugs are ideal and a wide range of applications. The thermoplastic two piece body is available in black or white with a standard 2P+E configuration. The simple and easy to wire construction also features a screwless cable clamp for added simplicity when fitting or maintaining the plug. Its external fuse carrier allows for quick and easy servicing when a fuse requires attention.
Supplied with external cable strain relief grommets, the high impact and rugged body can be used in tougher environments where high volumes of use may occur.
Available variants
13A Black Mains Plug 854-396
13A White Mains Plug 854-403
Note
All sleeved pin 13A mains plugs in this section are ASTA and/or BSI kitemark approved.
Features
• Thermoplastic two piece body
• External fuse carrier
• 250V rated
• Standard 2P+E configuration
• Screwless cable clamp
• 13A fuse
• BS and ASTA Approved
• Supplied with cable grommets
Applications
Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Plug/Socket | Plug |
| Country | UK |
| Current Rating | 13 A |
| Mounting Type | Cable Mount |
| Connector Type | BS 1363 |
| Number of USB Sockets | 0 |
| Mains Plug Type | Type G - British BS1363 |
| Voltage Rating | 250 V |
| Pole Format | 2P+E |
| Colour | Black |
| Gender | Male |
| Body Material | Thermoplastic |