RS PRO Black PVC 12mm Round Cable Grommet for Maximum of 8mm Cable Dia.
- RS Stock No.:
- 2414580
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2414580 |
| Product description | RS PRO Black PVC 12mm Round Cable Grommet for Maximum of 8mm Cable Dia. |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2414580 |
| Product description | RS PRO Black PVC 12mm Round Cable Grommet for Maximum of 8mm Cable Dia. |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Easy Fit Grommets
From the trusted RS PRO brand, this cable grommet is ideal for smoothing boreholes for cable feed-through. The open grommet is designed to snap neatly and quickly into position. Made from PVC material, the grommet has an advantage over rubber grommets in that it improves friction, allowing for smoother cabling.
Easy to insert, and aesthetically enhancing, this cable grommet is an ideal solution to electrical wire management.
• 241-4580 is a PVC Cable Grommet with a 12mm Plate Hole Diameter
• 241-4596 is a PVC Cable Grommet with a 16mm Plate Hole Diameter
• 241-4603 is a PVC Cable Grommet with a 22mm Plate Hole Diameter
Features and Benefits
• Smooth plastic construction
• Easy to insert
• Secures and protects cables and wire
• Offers a degree of vibration resistance.
Applications
Cable grommets are an essential part of cable management. For passing cable into trunking or panels, a cable grommet can help secure a cable and prevent potential abrasion to the cable sheaths. They are used wherever cables need to be secured or fed through a surface. From office desks to junction boxes, grommets are a quick and easy way to keep cable access neat, safe and efficient.
How do cable grommets work?
When holes are cut into panels, they often leave a sharp edge. PVC grommets sit within these holes and provide a smooth barrier to protect the cables as they are passing through.
RS PRO PVC grommets simply push into the equivalent sized hole and snap into place. They are “open type” meaning they have an open hole in the middle for the cables.
Why RS PRO?
RS PRO aims to be your go-to brand for quality and convenience. All our RS PRO branded tools, parts and components are carefully sourced and tested by experts to ensure they suit your demands.
For able management, RS PRO offers a huge range of practical and convenient solutions. From trunking to conduit and more, RS PRO has the cabling tools and accessories for any installation.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Colour | Black |
| Maximum Panel Thickness | 3 mm |
| Grommet Type | Round |
| Panel Hole Diameter | 12 mm |
| Maximum Cable Diameter | 8 mm |
| Material | PVC |