RS PRO 50 Piece Black Domed Cap & Cup Washer Kit 1507/MM6X25 BLEU
- RS Stock No.:
- 0549117
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0549117 |
| Product description | RS PRO 50 Piece Black Domed Cap & Cup Washer Kit 1507/MM6X25 BLEU |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0549117 |
| Product description | RS PRO 50 Piece Black Domed Cap & Cup Washer Kit 1507/MM6X25 BLEU |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Polypropylene Domed Cap & Cup Washers
Polypropylene screw-cap kits consisting of pairs of domed caps and cup washers, available in three matt finish colours.,The cup washers are held in place by the screw, bolt or rivet head, and the domed cap clips into place over the washer.
Note
Type U61, U63 & U64 have low-profile caps, and are primarily intended for countersunk head screws, although they may also be used with pan head screws.,Size to suit any specific screw will depend on the screw size and head type.
Suitable for insulating screwheads, enhancing appearance of panels & instrument cases, providing lightweight feet etc
Each kit contains 25 pairs of caps & washers, in 4 sizes
Accommodates screw sizes from M2 to M5 (No. 3 to No.12)
Smallest size is ideally suited to covering RS Speedriv 3mm rivets
25 pairs (caps/washers) of each type are included in each kit.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Finish | Plain |
| Domed Cap Height Largest Size | 6.8 mm |
| Number of Pieces | 50 |
| Largest Domed Cap Outside Diameter | 16.3 mm |
| Material | PP |
| Domed Cap Height Smallest Size | 3.7 mm |
| Cup Hole Diameter Smallest Size | 3.8 mm |
| Cup Hole Diameter Largest Size | 5.5 mm |
| Smallest Domed Cap Outside Diameter | 10 mm |
| Colour | Black |
| Cup Inside Diameter Smallest Size | 6.5 mm |
| Cup Inside Diameter Largest Size | 11.7 mm |