RS PRO Black Steel Saddle Clamp, 20mm Max. Bundle

RS Stock No.:
0608143
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
RS stock number 0608143
Product description RS PRO Black Steel Saddle Clamp, 20mm Max. Bundle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Steel To BS4568 Accessories

A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.

RS PRO Distance Saddle Cable Clips

RS PRO galvanised distance saddle clips which are ideal for fixing runs of conduit to walls. Distance saddles provide approximately 7 mm stand off with cast iron base and pressed steel top, fixed via single hole.

Options include:
606-002 - Galvanised Steel Saddle Clamp, 20 mm Max. Bundle
606-018 - Steel Saddle Clamp, 25 mm Max. Bundle
608-143 - Steel Black Saddle Clamp, 20 mm Max. Bundle

These distance saddle clamps present a dependable cable management solution. With a screw hole for affixing to almost any surface, these versatile saddle clamps can hold pipes and cables in place securely. Once the base is affixed to a horizontal or vertical surface, the clamping element can be screwed down to tightly secure cables..

Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.

RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.

Features and Benefits:

Made from galvanised steel (606-002)
20 mm or 25 mm bundle diameter
Screw affixing method
Supplied with screws
Pack of 25

Typical Applications

Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.

The clips present a highly versatile and heavy-duty fixing solution. They are sometimes referred to as distance clamps, or pipe clamps, but the fittings are commonly used for cables. These saddle clamps are ideal for permanent installations in industrial, commercial and domestic environments.

Why RS PRO?
RS PRO strive to be the supplier of choice for all your installation needs. Sourcing high quality parts and subjecting them to rigorous testing by our in-house experts, RS Pro aims to offer you a broad range of essentials. From kitting out a home office to supervising a factory installation, RS Pro is with you every step of the way.


Specifications

Attribute Value
Brand RS PRO
Affixing Method Screw
Material Steel
Colour Black
Maximum Bundle Diameter 20 mm
Cable Clip/Clamp Style Saddle Clamp
Checking stock...
IDR
742,516.31
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1742,516.3129,700.65
*price per unit indicative
"RS PRO Black Steel Saddle Clamp, 20mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products