RS PRO Conductive ESD-Safe Bag 254mm width

RS Stock No.:
0550088
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
RS stock number 0550088
Product description RS PRO Conductive ESD-Safe Bag 254mm width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Anti Static Bags - Black

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the heat seal for a secure bag. All models are highly reliable and excellent quality.

Features and Benefits

• Ideal packaging for tubes of IC's
• Black conductive bags made from blow moulded LDPE with carbon
• The black bag is light tight and effectively avoids accumulation of electric charge on the bag and its contents
• Suitable for storage of components whilst in an EPA
• Protects contents from damage of electromagnetic wave and static
• This product can be heat sealed and offers medium level static protection
• Film thickness 75 micron

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.


Specifications

Attribute Value
Packaging Type Black Conductive Bag
Brand RS PRO
Anti-Static No
Width 254 mm
Bubble Bag No
Colour Black
Static Shielding No
Length 203 mm
Dissipative No
Thickness 0.075 mm
Complies with EN 61340-5-1 Yes
Conductive Yes
Quantity Per Package 10
Closure Type Heat Seal
Height 203 mm
Moisture Barrier No
Surface Resistance 10^4 → 10^6 Ω
Checking stock...
IDR
48,039.62
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
148,039.624,803.96
*price per unit indicative
"RS PRO Conductive ESD-Safe Bag 254mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda