Mueller Electric 15A, Black Binding Post With Brass Contacts and Gold Plated – 9.53mm Hole Diameter

RS Stock No.:
8884639
Mfr. Prt No.:
BU-P3750-0
Brand:
Mueller Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8884639
Product description Mueller Electric 15A, Black Binding Post With Brass Contacts and Gold Plated - 9.53mm Hole Diameter
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-P3750-0
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
RS stock number 8884639
Product description Mueller Electric 15A, Black Binding Post With Brass Contacts and Gold Plated - 9.53mm Hole Diameter
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-P3750-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mueller Binding Post

Binding posts designed to mount in panels between 1.77-6.35mm thick, and accepts standard 4mm banana plugs, spade lugs & bare wire.

Push and Binding Posts

Constructed from a copper or gold plated tellurium copper body with a polycarbonate insulator
Suitable for hands free testing up to 2500VRMS


Specifications

Attribute Value
Brand Mueller Electric
Colour Black
Contact Material Brass
Contact Plating Gold
Current Rating 15 A
Voltage Rating 2500 V ac
Gender Female
Height Above Panel 24.89 mm
Maximum Panel Thickness 6.35 mm
Hole Diameter 9.53 mm
Checking stock...
IDR
114,225.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1114,225.21
*price per unit indicative
"Mueller Electric 15A, Black Binding Post With Brass Contacts and Gold Plated - 9.53mm Hole Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda