RS PRO Connecting Component, 3-Way Connector, strut profile 25 mm
- RS Stock No.:
- 0621714
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
RS stock number | 0621714 |
Product description | RS PRO Connecting Component, 3-Way Connector, strut profile 25 mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Tube Connectors
RS PRO offers this great tube connector that fits 25 mm strut profile. It provides structural strength to the joints and connections. No screws are required as these are simply pushed together into the correct square tubing. These are great if you need to extend your structure or if you need to add some strength to corners.
Constructed from a steel core and a black plastic coating ensures strength, with a soft to touch feel.
Features and Benefits
Required to join/connect tubing together
A high-grade polymer with steel core, offering strength and rigidity
Will fit any square tube with internal dimensions of 25mm
Additional Connectors in the RS PRO Range
Black 2 way square tube connector - 621-691
Black 3 way flat square tube connector - 621-708
Black 3 way square tube connector - 621-714
Black 4 way flat square tube connector - 621-720
Black 4 way square tube connector - 621-736
Black 5 way square tube connector - 621-742
Black 6 way square tube connector - 621-758
Specifications
Attribute | Value |
Brand | RS PRO |
Product Family | RS Square Tube System |
Structural Element Type | Square Tube |
Fits Strut Profile | 25 mm |
Connector Type | 3-Way Connector |
Product System | Versatile Construction System |
Fits Square Tube Profile | 25 mm |
Material | Polymer |