Belden Line level Low Voltage signal Cable, 0.36 mm² CSA, 3.51mm od, 152m, Black
- RS Stock No.:
- 0823011
- Mfr. Prt No.:
- 8451 010500
- Brand:
- Belden

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0823011 |
Product description | Belden Line level Low Voltage signal Cable, 0.36 mm² CSA, 3.51mm od, 152m, Black |
Manufacturer / Brand | Belden |
Manufacturer part number | 8451 010500 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0823011 |
Product description | Belden Line level Low Voltage signal Cable, 0.36 mm² CSA, 3.51mm od, 152m, Black |
Manufacturer / Brand | Belden |
Manufacturer part number | 8451 010500 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Single Pair 100% Beldfoil® Shield Cable
A shielded cable for the transmission of audio signals
Features and Benefits
· Flexible
Specifications
Attribute | Value |
Brand | Belden |
Audio Cable Type | Line level Low Voltage signal Cable |
Number of Pairs | 1 |
Core Strands | 7/30 |
Cross Sectional Area | 0.36 mm² |
Insulation Material | PP |
Outer Sheath Material | PVC |
Voltage Rating | 300 V |
Size of Strands | 30 AWG |
Shield Type | F/UTP |
Minimum Operating Temperature | -20 °C |
Sheath Colour | Black |
Maximum Operating Temperature | +75 °C |
Number of Strands | 7 |
Outer Diameter | 3.51 mm |
American Wire Gauge | 22 AWG |
Standards Met | Euroclass Eca |
Cable Shape | Twisted Pair |
Length | 152 m |
Current Rating | 2.9 A per Conductor @ 25°C |
Conductor Strand Type | Stranded |
Conductor Material | Tinned Copper |
Capacitance Core To Core | 34 pF/ft |
Capacitance Core To Screen | 67 pF/ft |
Shielded/Unshielded | Shielded |
Characteristic Impedance | 45 Ω |
Sheath Material | PVC |