BK Precision Bench Power Supply, 350W, 1 Output, 60V, 10A

RS Stock No.:
8782081
Mfr. Prt No.:
BK1747
Brand:
BK Precision

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8782081
Product description BK Precision Bench Power Supply, 350W, 1 Output, 60V, 10A
Manufacturer / Brand BK Precision
Manufacturer part number BK1747

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

B&K Precision

Power Supplies

B&K Precision Model 1747 General Purpose Dual Range DC Power Source

B&K Precision model 1747 is a general purpose dual range DC power source. It can output higher voltage at a lower current range or more current at a lower voltage range. Two 4-digit LED displays continuously monitor the output voltage and current. The power supply can be operated locally from the front panel or remotely through the RS-232 interface. The 1747 has excellent regulation and low ripple characteristics. Its mechanical configuration conserves bench space and facilitates portability. It is well-suited for a wide variety of electrical and electronics applications in service shops, engineering laboratories, production, school laboratories and the home.

SUPPLIED_WITH : Power cord, instruction manual, RS-232 cable, shor

Low ripple and noise
Excellent regulation
Constant voltage (CV) and constant current (CC) operation
Two large, easy-to-read LED displays provide good visibility in bright or low light
LED indication for CV and CC modes
Automatic recall of last settings on power up
RS-232 interface
Isolated output
Overload protection
Reverse polarity protection


Specifications

Attribute Value
Brand BK Precision
Bench Power Supply Type Dual Range Power Supply
Digital/Analogue Digital
Output Current 10 A
Supply Voltage 115 V ac, 230 V ac
Output Connector Binding Post Terminal
Maximum Temperature +40 °C
Minimum Temperature 0 °C
Number of Outputs 1
Number of Displays 2
Type Digital
Input Connector IEC 320
Output Voltage 60 V
Power Rating 350 W
Checking stock...
IDR
18,465,674.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
118,465,674.72
*price per unit indicative
"BK Precision Bench Power Supply, 350W, 1 Output, 60V, 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products