BK Precision Bench Power Supply, 300W, 1 Output, 60V, 5A
- RS Stock No.:
- 1217527
- Mfr. Prt No.:
- BK1685B
- Brand:
- BK Precision

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1217527 |
| Product description | BK Precision Bench Power Supply, 300W, 1 Output, 60V, 5A |
| Manufacturer / Brand | BK Precision |
| Manufacturer part number | BK1685B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
B&K Precision
Power Supplies
B&K Precision Model 1685B Switching DC Bench Power Supply
B&K Precision model 1685B switching mode DC power supply provides various configurations of high output voltage or high output current in a small, lightweight form factor. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supply offers unique preset and remote control modes. Up to three different presets of voltage and current values can be saved for quick recall through a rear switch. For remote control, an analog remote control terminal is accessible on the rear. Alternatively, the USB interface can be used to communicate with the power supply via PC software or remote commands.
Note
You may also be interested in models BK1687B ( 817-2229 )1-36 V, 0-10 A and BK1688B ( 121-7528 ) 1-18 V, 0-20 A
SUPPLIED_WITH : Power cord, instruction manual, application softwa
Features and Benefits
Automatic CV/CC crossover operation
Lightweight and compact
Rotary encoder control for precise voltage and current setting
3 user-defined voltage and current presets
USB interface with PC software for remote control and external timed programming
Analog remote control function
Overvoltage, overtemperature, and overload protection
Areas of Application
Production testing
Telecommunications
R&D
Electronic field service
University laboratories
Specifications
| Attribute | Value |
| Brand | BK Precision |
| Minimum Temperature | 0 °C |
| Number of Outputs | 1 |
| Bench Power Supply Type | Switching Power Supply |
| Digital/Analogue | Digital |
| Number of Displays | 2 |
| Output Current | 5 A |
| Type | Digital |
| Supply Voltage | 100 V ac, 240 V ac |
| Input Connector | IEC 320 |
| Output Voltage | 60 V |
| Output Connector | Binding Post Terminal |
| Power Rating | 300 W |
| Maximum Temperature | +40 °C |