BK Precision Bench Power Supply, 195W, 3 Output, 30V, 3A
- RS Stock No.:
- 1217585
- Mfr. Prt No.:
- BK9129B
- Brand:
- BK Precision

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1217585 |
| Product description | BK Precision Bench Power Supply, 195W, 3 Output, 30V, 3A |
| Manufacturer / Brand | BK Precision |
| Manufacturer part number | BK9129B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
B&K Precision
Power Supplies
B&K Precision Model 9129B Triple Output Programmable DC Power Supply
B&K Precision model 9129B is an economical triple output linear programmable DC power supply. It features isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. The 9129B can operate in tracking mode with user-configurable ratios between channels. The front panel keys and rotary knob, with convenient cursors, let users quickly set voltage and current values. Up to 27 different instrument settings can be saved and recalled. The power-on state of the outputs can also be configured.
The USB to TTL interface supporting SCPI commands can be used to remotely control the power supply via a PC. Alternatively, users can use the provided PC software application to control the 9129B, execute test sequences or log measurements. This software also integrates with Data Dashboard for LabVIEW
apps (enabling iOS, Android or Windows 8 compatible tablets or smartphones to remotely monitor select measurement indicators).
SUPPLIED_WITH : Power cord, IT-E132B (USB to TTL serial adapter pl
Features and Benefits
Three independent and electrically isolated outputs
Displays voltage and current settings for all three channels simultaneously
Low noise, linear regulation
Series and parallel modes combine channels to increase the output voltage or current
Tracking mode allows users to set up channels to maintain a programmed ratio
Fully programmable channels with Output On/Off control
Store and recall up to 27 instrument settings
Communicate via USB interface supporting
SCPI commands using the included USB to TTL serial adapter
Overvoltage (OVP) and overtemperature (OTP) protection including keylock function
Compact 19 in half-rack form factor allows for side-by-side rack mounting of two units
Areas of Application
Education
Service
Electronic design
Specifications
| Attribute | Value |
| Brand | BK Precision |
| Minimum Temperature | 0 °C |
| Number of Outputs | 3 |
| Bench Power Supply Type | Programmable DC Power Supply |
| Digital/Analogue | Digital |
| Number of Displays | 6 |
| Output Current | 3 A |
| Type | Digital |
| Supply Voltage | 110 V ac, 220 V ac |
| Input Connector | IEC 320 |
| Output Voltage | 30 V |
| Output Connector | Binding Post Terminal |
| Power Rating | 195 W |
| Maximum Temperature | +40 °C |