Wera Driver Bit Set 61 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx

RS Stock No.:
8756883
Mfr. Prt No.:
057122
Brand:
Wera
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
RS stock number 8756883
Product description Wera Driver Bit Set 61 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
Manufacturer / Brand Wera
Manufacturer part number 057122

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Bit-Safe Universal 1 - 61 Piece

Wera has created the ultimate and extensive torsion bit set supplied with their famous rapidaptor quick release chuck all presented in a compact storage case. Upon opening the textile case you are presented with row bits and an adaptor. Each piece is simple to remove and easy to identify when missing.

The Bits

They are tough viscous bits, offer a torsion zone that absorbs torque loads to prevent damage to fasteners. The head type supported are; Hex-Plus, Phillips, Pozidriv, Slotted and Torx

The Rapidaptor

The rapidaptor is a magnetic bit holder. A locking activating feature keeps the bits secure with no movement. To release simply push the sleeve forward, all this can be operated single handily….a joy to use.

The Case

The case is textile and has Wera branding on the outside. Offers a simple fastening system, upon opening you are then presented with all the bits in a vertical position with a magnetic holder bit at the bottom. A compact case that’s easy to carry and store.

Why you buy this bit set?

Some say you can never have enough bits. The main reason you buy extra is that they get lost, damaged or they are not suitable for the application. These bits are completely universal and compatible with power tools and Wera screwdriver handles. The bits have an enhanced friction resistance, tough viscous and will last a long time, a perfect addition for your power tool accessories.

Features and Benefits

• 61 piece set
• Magnetic quick release bit holder for 1/ 4 in bits for use with power tools
• 1/ 4 in Wera bits can be inserted without adjusting the collar
• Bits are easily released by simply pushing the collar forward
• Easy one hand operation
• Bits with heat treated zones with a lower hardness than the shaft tip act as absorption zones on the bit
• Prevents premature braking and delivers excellent tool life
• Bits arranged by drive and size for quick identification of all parts

Typical Applications:

This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The Screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a bit is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBook’s

FAQ:
Are these screwdriver bits magnetised?

No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?

No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.


Specifications

Attribute Value
Brand Wera
Number of Pieces 61
Head Type Hexagon, Phillips, Pozidriv, Slotted, Torx
Type Driver Bit Set
Size Hex 2.5, Hex 3, Hex 4, Hex 5, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL5.5, SL6.5, T10, T15, T20, T25, T30, T40
Checking stock...
IDR
1,747,362.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,747,362.51
*price per unit indicative
"Wera Driver Bit Set 61 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda