Nexperia PESD5V0U2BT,215, Dual-Element Bi-Directional TVS Diode, 3-Pin SOT-23

RS Stock No.:
0508747
Mfr. Prt No.:
PESD5V0U2BT,215
Brand:
Nexperia

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0508747
Product description Nexperia PESD5V0U2BT,215, Dual-Element Bi-Directional TVS Diode, 3-Pin SOT-23
Manufacturer / Brand Nexperia
Manufacturer part number PESD5V0U2BT,215
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
RS stock number 0508747
Product description Nexperia PESD5V0U2BT,215, Dual-Element Bi-Directional TVS Diode, 3-Pin SOT-23
Manufacturer / Brand Nexperia
Manufacturer part number PESD5V0U2BT,215

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Transient Voltage Suppressors, Nexperia

PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia

Low Capacitance Bidirectional Double ElectroStatic Discharge (ESD) protection diodes in a very small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.


Specifications

Attribute Value
Brand Nexperia
Diode Configuration Series
Direction Type Bi-Directional
Minimum Breakdown Voltage 5.5 V
Mounting Type Surface Mount
Package Type SOT-23 (TO-236AB)
Maximum Reverse Stand-off Voltage 5 V
Pin Count 3
ESD Protection Yes
Number of Elements per Chip 2
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +150 °C
Maximum Reverse Leakage Current 100 nA
Height 1 mm
Test Current 5 mA
Dimensions 3 x 1.4 x 1 mm
Length 3 mm
Width 1.4 mm
Checking stock...
IDR
51,815.66
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
151,815.662,590.78
*price per unit indicative
"Nexperia PESD5V0U2BT,215, Dual-Element Bi-Directional TVS Diode, 3-Pin SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda