Knipex VDE Insulated Vanadium Electric Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length

RS Stock No.:
2971954
Mfr. Prt No.:
26 27 200
Brand:
Knipex
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
RS stock number 2971954
Product description Knipex VDE Insulated Vanadium Electric Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 26 27 200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Snipe Nose Pliers

Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

APPROVALS : VDE

Cutting edge 60HRC
Serrated, 73mm long chrome vanadium steel jaw
Plastic-dipped grip


Specifications

Attribute Value
Brand Knipex
Plier Type Long Nose Pliers
VDE/1000V Approved Yes
Tip Style Bent
Jaw Length 73 mm
Circlip Size Range 3.2 mm
Material Vanadium Electric Steel
Overall Length 200 mm
Checking stock...
IDR
1,060,333.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,060,333.01
*price per unit indicative
"Knipex VDE Insulated Vanadium Electric Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda