Bel-Stewart Female Cat6a RJ45 Connector

RS Stock No.:
7418534
Mfr. Prt No.:
SS-60300-004
Brand:
Bel-Stewart

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7418534
Product description Bel-Stewart Female Cat6a RJ45 Connector
Manufacturer / Brand Bel-Stewart
Manufacturer part number SS-60300-004
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
RS stock number 7418534
Product description Bel-Stewart Female Cat6a RJ45 Connector
Manufacturer / Brand Bel-Stewart
Manufacturer part number SS-60300-004

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stewart Shielded & Unshielded Data Sockets

Brought to you by Bel-Stewart, these sockets are treated with an environmental coating. This enables the sockets to be used in harsh environments while still protecting the contacts. It also acts as a lubricant and increases the product mating cycles to over 10000 cycles. All models are highly reliable and excellent quality.

Features & Benefits

Minimum of 750 insertion cycles
UL 94-V0 plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
90°, 180°, multi-port, and cable-ready versions available


Specifications

Attribute Value
Brand Bel-Stewart
Depth 14.25 mm
Connector Type Socket
Length 12.73 mm
Orientation Right Angle
Width 15.65 mm
Shield Type Shielded
Contact Plating Gold
LAN Category Cat6a
Ethernet Connector Type RJ45 Connector
Contact Material Copper Alloy
Gender Female
Checking stock...
IDR
82,967.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
182,967.99
*price per unit indicative
"Bel-Stewart Female Cat6a RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda