Beha-Amprobe AMP-25-EUR AC/DC Clamp Meter, 300A dc, Max Current 300A ac CAT III 600 V

RS Stock No.:
1865504
Mfr. Prt No.:
AMP-25-EUR
Brand:
Beha-Amprobe

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1865504
Product description Beha-Amprobe AMP-25-EUR AC/DC Clamp Meter, 300A dc, Max Current 300A ac CAT III 600 V
Manufacturer / Brand Beha-Amprobe
Manufacturer part number AMP-25-EUR
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
RS stock number 1865504
Product description Beha-Amprobe AMP-25-EUR AC/DC Clamp Meter, 300A dc, Max Current 300A ac CAT III 600 V
Manufacturer / Brand Beha-Amprobe
Manufacturer part number AMP-25-EUR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Beha-Amprobe
Best AC Current Accuracy ±(1.5% rdg + 5dgts)
Power Source Battery
Minimum Operating Temperature +30 (<lteq/> 75% RH) °C, +40 (<lteq/> 45% RH) °C, 0 (<lteq/> 80% RH) °C
Height 147 mm
Non-Contact Voltage Detector Yes
Width 60 mm
DC Current Measurement Resolution 10 mA
Length 32 mm
Maximum Conductor Size 25 mm
Battery Life 20 h
Jaw Capacity Busbars 25 mm
Weight 140 g
Safety Category Level CAT III
Absolute Maximum DC Current Measurement 300 A dc
AC Current Measurement Resolution 10 mA
Best DC Current Accuracy ±(1.5% rdg + 5dgts)
Clamp Meter Type AC/DC Clamp Meter
Absolute Maximum AC Current Measurement 300 A ac
Safety Category Voltage 600 V
Battery Type 2 x 1.5 V LR44
Dimensions 32 x 60 x 147 mm
Functions Measured AC Current, DC Current
Safety Category CAT III 600 V
True RMS Yes
Display Type LCD
Maximum Operating Temperature +30 (<lteq/> 80% RH) °C, +40 (<lteq/> 75% RH) °C, +50 (<lteq/> 45% RH) °C
Model Number AMP-25-EUR
Checking stock...
IDR
4,357,655.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,357,655.05
*price per unit indicative
"Beha-Amprobe AMP-25-EUR AC/DC Clamp Meter, 300A dc, Max Current 300A ac CAT III 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products