SKF Deep Groove Ball Bearing – Plain Race Type, 40mm I.D, 90mm O.D

RS Stock No.:
6671116
Mfr. Prt No.:
6308-2Z/C3
Brand:
SKF
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
RS stock number 6671116
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 40mm I.D, 90mm O.D
Manufacturer / Brand SKF
Manufacturer part number 6308-2Z/C3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Deep Groove Metric Ball Bearings - Shielded

SKF shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.

Features and Benefits

- Primarily intended for applications where the bearing inner ring rotates
- Fitted in the outer ring and form a narrow gap with the inner ring
- Both standard and C3 clearance available
- Protect from dirt and debris without friction losses

Application Information
-Food and Beverage Industry
-Pharmaceutica
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used shielded ball bearings?

Shielded ball bearings have a metal or plastic shield that is secured to the outer race of the bearing on each side of the bearing. Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.


Specifications

Attribute Value
Brand SKF
Inside Diameter 40 mm
Outside Diameter 90 mm
Ball Bearing Type Deep Groove
Race Width 23 mm
End Type Shielded
Number of Rows 1
Static Load Rating 24 kN
Material Steel
Cage Material Steel
Race Type Plain
Dynamic Load Rating 42.3 kN
Bore Type Parallel
Checking stock...
IDR
541,966.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1541,966.63
*price per unit indicative
"SKF Deep Groove Ball Bearing - Plain Race Type, 40mm I.D, 90mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda