BEARING, BALL, SHIELD, 15MM ID, 42MM OD
- RS Stock No.:
- 6671093
- Mfr. Prt No.:
- 6302-2Z/C3
- Brand:
- SKF
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
RS stock number | 6671093 |
Product description | BEARING, BALL, SHIELD, 15MM ID, 42MM OD |
Manufacturer / Brand | SKF |
Manufacturer part number | 6302-2Z/C3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | SKF |
Inside Diameter | 15 mm |
Outside Diameter | 42 mm |
Ball Bearing Type | Deep Groove |
Race Width | 13 mm |
End Type | Shielded |
Number of Rows | 1 |
Static Load Rating | 5.4 kN |
Material | Steel |
Cage Material | Steel |
Race Type | Plain |
Dynamic Load Rating | 11.9 kN |
Bore Type | Parallel |